Littelfuse LX803DE

TRIAC SENS GATE 400V 0.8A TO92 / TRIAC Logic - Sensitive Gate 400 V 800 mA Through Hole TO-92
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LX803DE.

IHS

Datasheet10 pages4 years ago

X-ON

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2008-07-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse LX803DE provided by its distributors.

TRIAC SENS GATE 400V 0.8A TO92 / TRIAC Logic - Sensitive Gate 400 V 800 mA Through Hole TO-92
TRIAC SENS .8A 400V 3,3,3,5 MA TO92WBTHYRISTORS
Sen Triac .8A 400V 3,3,3,5 Ma To92Wb/ Bulk |Littelfuse LX803DE
LX8 Series - EV Series 0.8 Amp Sensitive Gate Triacs, TO-92, RoHS
Littelfuse SCT
TRIAC SENS GATE 400V 0.8A TO92
TRIAC, 400V V(DRM), 0.8A I(T)RMS, TO-92
SEN TRIAC 0.8A 400V 3335MA TO9

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN