Littelfuse LSRK060.T

Electric Fuse, Time Delay Blow, 60A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 37.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LSRK060.T.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages19 years ago

Electro Sonic

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-90.91%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

63NHG000B - Bussmann Edison 63NHG000B NH FUSE 63A 500V GL/GG SIZE 000 DUAL IN
Eaton Bussmann Low Voltage NH NH FUSE 63A 500V GG/GL SIZE 01 - 63NHG01B
LittelfuseFLSR075.V
Electric Fuse, Time Delay Blow, 75A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseFLSR070.V
Electric Fuse, Time Delay Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseFLSR075.VXID
Electric Fuse, Time Delay Blow, 75A, 600VAC, 300VDC, 200000A (IR), Inline/holder
EatonBD63
Fuse HRC 63A 550V Bolt 21.4 X 128mm

Descriptions

Descriptions of Littelfuse LSRK060.T provided by its distributors.

Electric Fuse, Time Delay Blow, 60A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse,60A,Melamine,1-1/16 dia.,RK1 Class
FUSE CARTRIDGE 60A 600VAC/300VDC
FUSE - RK1 600VAC/300VDC TD UL
300V 600V Cartridge 60A , 139.7mm
Fuse, 60A, 600V, Time Delay; Product Range:Lsrk Series; Fuse Current:60A; Voltage Rating Vac:600V; Voltage Rating Vdc:300V; Fuse Size Metric:27Mm X 139.7Mm; Fuse Size Imperial:1-1/16" X 5-1/2"; Blow Characteristic:Time Delay Rohs Compliant: No |Littelfuse LSRK060.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN