Littelfuse LSIC2SD120A08

Rectifier Diode, Schottky, 1 Phase, 1 Element, 24.5A, 1200V V(RRM), Silicon Carbide, TO-220AC
$ 6.37
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LSIC2SD120A08.

Newark

Datasheet5 pages8 years ago

TME

Inventory History

3 month trend:
-2.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-10-20
Lifecycle StatusEOL (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse LSIC2SD120A08 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 24.5A, 1200V V(RRM), Silicon Carbide, TO-220AC
LSIC2SD120A08 Series - GEN2 SiC Schottky Diode, 1200 V, 8 A, TO-220-2L, RoHS
Littelfuse SCT
SIC DIODE, 1.2KV, 24.5A, TO-220; Available until stocks are exhausted
SIC SCHOTTKY DIODE, 1.2KV, 24.5A, TO-220; Product Range:-; Diode Configuration:Single; Repetitive Peak Reverse Voltage:1.2kV; Average Forward Current:24.5A; Total Capacitive Charge:47nC; Diode Case Style:TO-220; No. of Pins:2 Pin RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN