Littelfuse LQ05041RCS6

LQ050 Series 5.5 V 4 A Single Channel High Side Load Switch - WLCSP-6
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LQ05041RCS6.

IHS

Datasheet8 pages2 years ago

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-14.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse LQ05041RCS6 provided by its distributors.

LQ050 Series 5.5 V 4 A Single Channel High Side Load Switch - WLCSP-6
Low Consumption Load Switch With Slew Rate Control
5V, 4A Load switch with Reverse Blockin"
POWER LOAD SW, 5.5V, WLCSP-6; Power Load Switch Type:High Side; No. of Channels:1Channels; Input Voltage:5.5V; Current Limit:4A; On State Resistance:0.019ohm; IC Case / Package:WLCSP; No. of Pins:6Pins; Thermal Protection:Yes RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN