Littelfuse LQ05021QCS4

LQ050 Series 5.5 V 2 A Single Channel High Side Load Switch - WLCSP-4
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LQ05021QCS4.

IHS

Datasheet9 pages2 years ago

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-40.18%

CAD Models

Download Littelfuse LQ05021QCS4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2023-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse LQ05021QCS4 provided by its distributors.

LQ050 Series 5.5 V 2 A Single Channel High Side Load Switch - WLCSP-4
Current Limit SW 1-IN 1-OUT 1.1V to 5.5V 2A 4-Pin WLCSP T/R
5V, 2A Load switch with Slew Rate Ctrl"
LOAD SWITCH 5V 2A 4BUMPS WLCSP
POWER LOAD SW, 5.5V, WLCSP-4; Power Load Switch Type:High Side; No. of Channels:1Channels; Input Voltage:5.5V; Current Limit:2A; On State Resistance:0.047ohm; IC Case / Package:WLCSP; No. of Pins:4Pins; Thermal Protection:Yes RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN