Littelfuse LPWI201610H1R0T

Inductor Power Shielded Thin Film 1uH 20% 1MHz Metal 2.7A 0.045Ohm DCR 0806 T/R
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LPWI201610H1R0T.

IHS

Datasheet17 pages7 years ago

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-41.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-04-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse LPWI201610H1R0T provided by its distributors.

Inductor Power Shielded Thin Film 1uH 20% 1MHz Metal 2.7A 0.045Ohm DCR 0806 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Composite-Core, SMD, 0806
Pwi 2016 1.0T 1.00Uh High Current/ T&r Rohs Compliant: Yes |Littelfuse LPWI201610H1R0T
FIXED IND 1UH 3.1A 45 MOHM SMD
LPWI Series - Power Inductors, 1 uH, 2.7 A, 45 mOhm, 0806, RoHS
Littelfuse SCT
LPWI 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 1muH
1MHz 3.6A 3.1A 1¦ÌH 45m¦¸ ¡À20% 0806 2mm*1.6mm*1mm
RF INDUCTOR, 1UH, 3.9A, SHIELDED, 0806; Inductance: 1µH; DC Resistance Max: 0.045ohm; Self Resonant Frequency: 1MHz; DC Current Rating: 3.9Arms; Inductor Case / Package: 0806 ^2016 Metric]; Product Range: L 27AM6567

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN