Littelfuse LPSM0003Z

Fuse Holder 3 Fuse 10mm x 38mm Cartridge Fuse 600VAC 600VDC 30A
$ 58.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LPSM0003Z.

Sager Electronics

Datasheet1 page7 years ago
Datasheet3 pages3 years ago

Farnell

TME

Future Electronics

element14 APAC

Inventory History

3 month trend:
+14.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Littelfuse LPSM0003Z provided by its distributors.

Fuse Holder 3 Fuse 10mm x 38mm Cartridge Fuse 600VAC 600VDC 30A
Avnet Japan
LPSM Series 600 V 30 A 3 Pole POWR-SAFE Dead Front Midget-Style Fuse Holder
FUSE HOLDER, DIN RAIL MOUNT; Fuse Holder Type:Cartridge Holder; Current:30A; Size Held:-; Terminals:Pressure Plate; No. of
Littelfuse LPSM0003Z POWR-GARD POWR-SAFE Fuse Holder Brand: Littelfuse. Part Number: LPSM0003Z. Littelfuse POWR-GARD POWR-SAFE Fuse Holder, Dead Front Non-Indicating, Series: LPSM, 600 VAC/VDC, 30 A, 3 Pole, Class: CC, Box Lug Connection, 14 to 8 AWG Wire, DIN Rail Mounting, For Use With: 10 x 38 mm Midget Fuse, Thermoplastic, White, 3.06 in L x 2.1 in W x 2.33 in H Dimensions. Additional Description: LTFS-LPSM003 LPSM0003Z ACS 600V MIDGET POWR-SAFE 30A 3 POLE 30 AMP SIZE. Catalog Description: LPSM003 is a non-indicating midget fuse dead front fuse holder with a maximum ampere rating of 30...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN