Littelfuse LPSM0002Z

Fuse Holder 30A 600VDC/600VAC DIN Rail Pressure Plate
$ 36.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LPSM0002Z.

Newark

Datasheet1 page16 years ago
Datasheet1 page10 years ago

Sager Electronics

TME

Fuses Unlimited

Mouser

Inventory History

3 month trend:
-26.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Littelfuse LPSM0002Z provided by its distributors.

Fuse Holder 30A 600VDC/600VAC DIN Rail Pressure Plate
Cartridge Fuse Holder, 2Pos, 30A, 600V; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:30A; Fuse Size Held:10Mm X 38Mm; Holder Terminals:Pressure Plate; No. Of Fuses:2Fuses; Product Range:Powr-Gard Lpsm Series Rohs Compliant: Yes |Littelfuse LPSM0002Z
Littelfuse LPSM0002Z POWR-GARD POWR-SAFE Fuse Holder Brand: Littelfuse. Part Number: LPSM0002Z. Littelfuse POWR-GARD POWR-SAFE Fuse Holder, Dead Front Non-Indicating, Series: LPSM, 600 VAC/VDC, 30 A, 2 Pole, Class: CC, Box Lug Connection, 14 to 8 AWG Wire, DIN Rail Mounting, For Use With: 10 x 38 mm Midget Fuse, Thermoplastic, White, 3.06 in L x 1.4 in W x 2.33 in H Dimensions. Additional Description: LTFS-LPSM002 LPSM0002Z ACS 600V MIDGET POWR-SAFE 30A 2 POLE 30 AMP SIZE. Catalog Description: LPSM002 is a non-indicating midget fuse dead front fuse holder with a maximum ampere rating of 30...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN