Littelfuse LPSC001ID

LPSC001ID - Littelfuse 1 POLE INDICATING POWR-SAFE CC HOLDER AMP Size: 30, Voltage: 600VAC
$ 31.901
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LPSC001ID.

Master Electronics

Datasheet1 page16 years ago

Inventory History

3 month trend:
-32.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Littelfuse LPSC001ID provided by its distributors.

LPSC001ID - Littelfuse 1 POLE INDICATING POWR-SAFE CC HOLDER AMP Size: 30, Voltage: 600VAC
Littelfuse POWR-SAFE Finger-Safe Class CC Fuse Block; 30A; 600VAC; Indicating; DIN Rail Mount
POWR-SAFE LPSC001ID Fuse Holder 30 A 600VAC 1P Class CC Fuse Din Rail 35mm Mount (1)14-8 AWG Line/Load
Littelfuse LPSC0001ZXID LTFS-LPSC001ID POWR-SAFE Fuse Holder Brand: Littelfuse. Part Number: LPSC001ID. Littelfuse POWR-SAFE Fuse Holder, Dead Front Indicating, Series: LPSC, 600 VAC/VDC, 30 A, 1 Pole, Class: CC, Pressure Plate Connection, 14 to 8 AWG Wire, DIN Rail Mounting, For Use With: Class CC Fuse, Thermoplastic, 0.7 in W x 2.33 in D x 3.06 in H Dimensions. Additional Description: LTFS-LPSC001ID LPSC0001ZXID ACS 600V CC POWR-SAFE 30A IND 1 POLE 30 AMP SIZE. Catalog Description: LPSC001ID is an indicating Class CC dead front fuse holder with a maximum ampere rating of 30...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN