Littelfuse LPSC0003Z

LPSC Series 3 Pole 600 V 30 A Din Rail Class CC Power Safe Fuse Holder
$ 62.25
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LPSC0003Z.

element14 APAC

Datasheet1 page10 years ago

Future Electronics

Farnell

Sager Electronics

TME

Inventory History

3 month trend:
-8.97%

Supply Chain

Introduction Date2016-01-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse LPSC0003Z provided by its distributors.

LPSC Series 3 Pole 600 V 30 A Din Rail Class CC Power Safe Fuse Holder
Fuse Holder 30A 600VDC/600VAC DIN Rail Pressure Plate
FUSE HOLDER, DIN RAIL MOUNT; Fuse Holder Type:Cartridge Holder; Current:30A; Size Held:-; Terminals:Pressure Plate; No. of
Littelfuse LPSC0003Z POWR-SAFE Fuse Holder Brand: Littelfuse. Part Number: LPSC0003Z. Littelfuse POWR-SAFE Fuse Holder, Dead Front Non-Indicating, Series: LPSC, 600 VAC/VDC, 30 A, 3 Pole, Class: CC, Pressure Plate Connection, 14 to 8 AWG Wire, DIN Rail Mounting, For Use With: Class CC Fuse, Thermoplastic, 2.1 in W x 2.33 in D x 3.06 in H Dimensions. Additional Description: LTFS-LPSC003 LPSC0003Z ACS 600V CC POWR-SAFE 30A 3 POLE 30 AMP SIZE HOLDER. Catalog Description: LPSC003 is a non-indicating Class CC dead front fuse holder with a maximum ampere rating of 30...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN