Littelfuse LPSC0001Z

Single Pole 30 A 600 V Class CC Power-Safe Dead Front Fuse Holder
$ 21.19
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LPSC0001Z.

Master Electronics

Datasheet1 page16 years ago

element14 APAC

Fuses Unlimited

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+6.78%

Supply Chain

Introduction Date2016-01-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse LPSC0001Z provided by its distributors.

Single Pole 30 A 600 V Class CC Power-Safe Dead Front Fuse Holder
Fuse Holder 30A 600VDC/600VAC DIN Rail Pressure Plate
Cartridge Fuse Holder, 1P, 30A, 600V; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:30A; Fuse Size Held:Class Cc; Holder Terminals:Pressure Plate; No. Of Fuses:1Fuses; Product Range:Lpsc Series; Voltage Rating Vac:600V Rohs Compliant: Yes |Littelfuse LPSC0001Z
Littelfuse LPSC0001Z POWR-SAFE Fuse Holder Brand: Littelfuse. Part Number: LPSC0001Z. Littelfuse POWR-SAFE Fuse Holder, Dead Front Non-Indicating, Series: LPSC, 600 VAC/VDC, 30 A, 1 Pole, Class: CC, Pressure Plate Connection, 14 to 8 AWG Wire, DIN Rail Mounting, 1-1/2 in Fuse Length, 13/32 in Diameter Fuse, For Use With: Cartridge Fuse, Thermoplastic, White, 0.7 in W x 2.33 in D x 3.06 in H Dimensions. Additional Description: LTFS-LPSC001 LPSC0001Z ACS 600V CC POWR-SAFE 30 AMP SIZE, 1 POLE HOLDER. Catalog Description: LPSC001 is a non-indicating Class CC dead front fuse holder with a maximum ampere rating of 30...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN