Littelfuse LNRK350.X

Industrial & Electrical Fuses 350A 250VAC 125VDC Class RK1
$ 170.764
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LNRK350.X.

Electro Sonic

Datasheet3 pages3 years ago
Datasheet3 pages3 years ago

Sager Electronics

Fuses Unlimited

Related Parts

EatonJJN-400
400A T-Tron T-Class Fuse Current Limiting Fast Acting LIKE BLUE SEA 5121
EatonJJN-450
Electric Fuse, Very Fast Blow, 450A, 300VAC, 160VDC, 200000A (IR), Inline/holder
LittelfuseJLLN450.X
Electric Fuse, Fast Blow, 450A, 300VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseJLLN400.X
Electric Fuse, Fast Blow, 400A, 300VAC, 125VDC, 200000A (IR), Inline/holder
Eaton355LMT
Fast Acting Semiconductor Cylindrical Fuse 355A 200kA IR AC
LittelfuseFLNR400.X
Electric Fuse, Time Delay Blow, 400A, 250VAC, 125VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse LNRK350.X provided by its distributors.

Industrial & Electrical Fuses 350A 250VAC 125VDC Class RK1
Fus 250V T/D Class Rk1 350A/ Box |Littelfuse LNRK350.X
FUSE CRTRDGE 350A 250VAC/125VDC
FUSE - RK1 250VAC/125VDC TD UL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN