Littelfuse LFT601003CS

Open Fuse Block, T UL Class, 600V AC/DC Volt Rating, 3 Poles, Box Lug
$ 176.919
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LFT601003CS.

Master Electronics

Datasheet5 pages13 years ago

Sager Electronics

Inventory History

3 month trend:
+53.53%

Descriptions

Descriptions of Littelfuse LFT601003CS provided by its distributors.

Open Fuse Block, T UL Class, 600V AC/DC Volt Rating, 3 Poles, Box Lug
Fuse Holder CLASS T FUSE BLOCK 600V 100A 3 POLE
LFT601003CS - Littelfuse 600V CLASS T BLOCK 100A 3 POLE AMP Size: 100, Voltage: 600VAC
600V Class T Block 100A 3 Pole/ Box Rohs Compliant: Yes |Littelfuse LFT601003CS
Fuse Block 100A 600V Chassis Mount Solder Lug
Cartridge 100A DIN 104.6mm*47.6mm
Littelfuse POWR-GARD Fuse Block, Series: LFT, 600 V AC, 100 A, 3 Pole, Class: T, Box Lug, 6 to 2/0 AWG Wire, DIN Rail Mount, 2.953 in Fuse Length, 0.81 in Fuse Dia, 130 deg C, For Use With: JLLS Series Fuse, Phenolic, 6.06 in L x 4.12 in W x 1.88 in H

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN