Littelfuse LFT600603C

LFT600603C - Littelfuse 600V CLASS T BLOCK 60A 3 POLE BOX LUG AMP Size: 60, Voltage: 600VAC
$ 53.237
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LFT600603C.

Master Electronics

Datasheet6 pages4 years ago

Fuses Unlimited

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+6.87%

Descriptions

Descriptions of Littelfuse LFT600603C provided by its distributors.

LFT600603C - Littelfuse 600V CLASS T BLOCK 60A 3 POLE BOX LUG AMP Size: 60, Voltage: 600VAC
600V Class T Block 60A 3 Pole Box Lug/ Box Rohs Compliant: Yes |Littelfuse LFT600603C
Littelfuse POWR-GARD Fuse Block, Series: LFT, 600 V AC, 60 A, 3 Pole, Class: T, Box Lug, 4 to 2 AWG, 14 to 6 AWG Wire, DIN Rail Mount, 1.56 in Fuse Length, 1 in Fuse Dia, 125 deg C, For Use With: JLLS Series Fuse, Phenolic, 2.85 in L x 4.42 in W x 2.13 in H

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN