Littelfuse LFT600303C

Open Fuse Block, T UL Class, 600V AC/DC Volt Rating, 3 Poles, Box Lug
$ 52.953
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LFT600303C.

JRH Electronics

Datasheet6 pages4 years ago

Electro Sonic

Master Electronics

Fuses Unlimited

Sager Electronics

Inventory History

3 month trend:
+96.59%

Descriptions

Descriptions of Littelfuse LFT600303C provided by its distributors.

Open Fuse Block, T UL Class, 600V AC/DC Volt Rating, 3 Poles, Box Lug
600V Class T Block 30A 3 Pole Box Lug/ Box Rohs Compliant: Yes |Littelfuse LFT600303C
FUSE BLOCK - T 600VAC 30A | Littelfuse LFT600303C
FUSE BLOK CART 600V 30A DIN RAIL
Fuse Block 30A 600V DIN Rail Solder Lug
FUSE BLOK 60A 600V-CLASS COVER
600V CLASS T BLK 30A 3P BOX LU
Littelfuse LFT600303C POWR-GARD Fuse Block Brand: Littelfuse. Part Number: LFT600303C. Littelfuse POWR-GARD Fuse Block, Series: LFT, 600 V AC, 30 A, 3 Pole, Class: T, Box Lug, 4 to 2 AWG, 14 to 6 AWG Wire, DIN Rail Mount, 1-1/2 in Fuse Length, 0.563 in Fuse Dia, 125 deg C, For Use With: JLLS Series Fuse, Phenolic, 3.53 in L x 2.72 in W x 1.65 in H. Additional Description: LTFS-LFT600303C LFT600303C 600V Class T Block 30A 3 Pole Box Lug 30 AMP SIZE. Catalog Description: The new Littelfuse Class T fuse blocks offer many advantages over previous generations that are noted in the features and benefits section. Of particular value is the space savings these new blocks provide...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN