Littelfuse LFT301001CS

Open Fuse Block, T UL Class, 300V AC/DC Volt Rating, 1 Poles, Box Lug
$ 41.54
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LFT301001CS.

Electro Sonic

Datasheet6 pages4 years ago
Datasheet6 pages4 years ago

Master Electronics

Fuses Unlimited

Sager Electronics

Inventory History

3 month trend:
+34.57%

Descriptions

Descriptions of Littelfuse LFT301001CS provided by its distributors.

Open Fuse Block, T UL Class, 300V AC/DC Volt Rating, 1 Poles, Box Lug
LFT301001CS - Littelfuse 300V CLASS T BLOCK 100A 1 POLE AMP Size: 100, Voltage: 300VAC
Littelfuse LFT301001CS POWR-GARD Fuse Block Brand: Littelfuse. Part Number: LFT301001CS. Littelfuse POWR-GARD Fuse Block, Non-Indicating, Series: LFT, 300 VAC, 100 A, 1 Pole, Class: T, Box Lug Connection, 8 AWG, 6 to 2/0 AWG, 14 to 10 AWG Al/Cu Wire, Bolted-In Mounting, 2.157 in Fuse Length, 0.811 in Diameter Fuse, 130 deg C, For Use With: JLLN Series Fuse, Black, 5.25 in H x 1.37 in W x 1.88 in D Dimensions. Additional Description: LTFS-LFT301001CS LFT301001CS 300V CLASS T BLOCK 100A 1 POLE 100 AMP SIZE. Catalog Description: The new Littelfuse Class T fuse blocks offer many advantages over previous generations that are noted in the features and benefits section. Of particular value is the space savings these new blocks provide...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN