Littelfuse LFS25723Z

Conn Power Distribution Block 6 POS Screw Panel Mount 175A/Contact
$ 36.155
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LFS25723Z.

Sager Electronics

Datasheet8 pages1 year ago
Datasheet8 pages7 years ago

Inventory History

3 month trend:
+37.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse LFS25723Z provided by its distributors.

Conn Power Distribution Block 6 POS Screw Panel Mount 175A/Contact
Splicer Block 600V 175A 3 Pole/ Box |Littelfuse LFS25723Z
PWR SPLICE BLOCK 3POS 175A 600V
Littelfuse LFS25723Z POWR-BLOKS Splicer Block. Littelfuse® POWR-BLOKS™ Splicer Block, Non-Indicating, Series: LS Series, 600 VAC, 175 A, 3 Pole, 1 Primary Connections, 1 Secondary Connection, 14 to 2/0 AWG Wire, Class J/T/RK1/RK5/G/CC Fuse, 200 kA Short Circuit Current Rating, Thermoplastic, Black, 2.28 in H x 2.75 in W x 1.78 in D. Additional Description: LTFS-LFS25723Z SPLICER BLOCK 600V 175A 3 POLE 175 AMP SIZE. Catalog Description: POWR-BLOKS power distribution blocks offer a safe, convenient way of splicing cables, providing a fixed junction tap-off point or splitting primary power into secondary circuits. LX2XXX-DIN series offers integral DIN-Rail mount and an optional hinged safety cover. Applications: Typical applications include heating, air conditioning and refrigeration systems, elevator systems, material handling equipment, control panels, motor controls, switchgear, and anywhere power needs to be distributed to more than one load..

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN