Littelfuse LFR250602CID

Open Fuse Block, 31 to 60A Amp Range, 250V AC/DC Volt Rating, 2 Poles, Box Lug
$ 32.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LFR250602CID.

Sager Electronics

Datasheet7 pages3 years ago

Fuses Unlimited

Inventory History

3 month trend:
-8.17%

Supply Chain

Introduction Date2022-08-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse LFR250602CID provided by its distributors.

Open Fuse Block, 31 to 60A Amp Range, 250V AC/DC Volt Rating, 2 Poles, Box Lug
LFR25060-2CID - Littelfuse 250V CLASS R BLOCK 60A 2 POLE AMP Size: 60, Voltage: 250VAC
FUSE BLOK CART 250V 60A DIN RAIL
250V Class R Block 60A 2 Pole/ Box |Littelfuse LFR250602CID
Cartridge 60A DIN 70.7mm*57.4mm
Littelfuse LFR250602CID POWR-GARD Fuse Block Brand: Littelfuse. Part Number: LFR250602CID. Littelfuse POWR-GARD Fuse Block, Indicating, Series: LFR, 250 VAC, 60 A, 2 Pole, Class: R, Box Lug, 4 to 2 AWG, 14 to 6 AWG Wire, DIN Rail Mount, 3 in Fuse Length, 0.81 in Fuse Dia, 125 deg C, For Use With: FLNR/FLNR_ID, KLNR and LLNRK Series Fuse, Thermoplastic, 4.92 in L x 2.78 in W x 2.26 in H. Additional Description: LTFS-LFR25060-2CID LFR250602CID 250V CLASS R BLOCK 60A 2 POLE 60 AMP SIZE. Catalog Description: The new Littelfuse Class H and R blocks offer many advantages over previous generations that are noted in the features and benefits section. Class H and Class R fuse blocks are dimensionally the same, but Class R blocks incorporate a rejection feature, which only allows Class R fuses to be inserted...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFR25060-2CID