Littelfuse LFJ600603CID

LFJ60060-3CID - Littelfuse 600V CLASS J BLOCK WITH INDICATION AMP Size: 60, Voltage: 600VAC
$ 67.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LFJ600603CID.

Master Electronics

Datasheet3 pages6 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
-66.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Littelfuse LFJ600603CID provided by its distributors.

LFJ60060-3CID - Littelfuse 600V CLASS J BLOCK WITH INDICATION AMP Size: 60, Voltage: 600VAC
Din Rail Mount Fuse Holder, 3P, 60A/600V; Fuse Holder Type:Din Rail Mount Fuse Holder; Fuse Current:60A; Fuse Size Held:Class J; Holder Terminals:Box Lug; No. Of Fuses:3Fuses; Product Range:Powr-Gard Lf Series Rohs Compliant: Yes |Littelfuse LFJ600603CID
LITTELFUSE LFJ60060-3CID Fuse Block, Industrial, 60A, 3 Pole. More details: Fuse Block, Series LFJ, Fuse Type Industrial, Max. Amps 60, Amperage Range 1 to 60, Number of Poles 3, For Fuse Series JTD, JLS, Fuse UL Class J, Fuse Dimensions 3-53/64 In.L x 2-1/4 In.H x 4-23/32 In.W, AC Voltage Rating 600VAC, DC Voltage Rating 600VDC, Fuse Block Design Open, Connector Type Box Lug, Wire Size 14 to 2 AWG, Mounting Style Bolt Down/DIN Rail, Fuse Holder Code J, Length 3.97 In., Width 4.72 In., Features Space Saver, Standards UL Listed, CE
Littelfuse LFJ600603CID POWR-GARD Fuse Block Brand: Littelfuse. Part Number: LFJ60060-3CID. Littelfuse POWR-GARD Fuse Block, Indicating, Series: LFJ, 600 VAC, 60 A, 3 Pole, Class: J, Box Lug Connection, 14 to 6 AWG Wire, DIN Rail Mounting, 2.374 in Fuse Length, 1.06 in Diameter Fuse, 125 deg C, For Use With: JTD_ID, JTD Series Time Delay Fuse and JLS Fast Acting Fuse, Thermoplastic, 3.97 in L x 4.72 in W x 2.24 in H Dimensions. Additional Description: LTFS-LFJ60060-3CID LFJ600603CID 600V CLASS J BLOCK 60A 3 POLE WITH INDICATION. Catalog Description: The Littelfuse 600 V Class J blocks offer generous space savings and enhanced value over previous generations, such as indication, snap-to-release DIN-rail mounting and universal mounting holes...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFJ60060-3CID