Descriptions of Littelfuse LFJ600602CID provided by its distributors.
LITTELFUSE LFJ60060-2CID Fuse Block, Industrial, 60A, 2 Pole. More details: Fuse Block, Series LFJ, Fuse Type Industrial, Max. Amps 60, Amperage Range 1 to 60, Number of Poles 2, For Fuse Series JTD, JLS, Fuse UL Class J, Fuse Dimensions 3-53/64 In.L x 2-1/4 In.H x 3-13/64 In.W, AC Voltage Rating 600VAC, DC Voltage Rating 600VDC, Fuse Block Design Open, Connector Type Box Lug, Wire Size 14 to 2 AWG, Mounting Style Bolt Down/DIN Rail, Fuse Holder Code J, Length 3.97 In., Width 3.20 In., Features Space Saver with Cover, Standards UL Listed, CE