Descriptions of Littelfuse LFJ600302PID provided by its distributors.
LITTELFUSE LFJ60030-2PID Fuse Block, Industrial, 30A, 2 Pole. More details: Fuse Block, Series LFJ, Fuse Type Industrial, Max. Amps 30, Amperage Range 1 to 30, Number of Poles 2, For Fuse Series JTD, JLS, Fuse UL Class J, Fuse Dimensions 3-45/64 In.L x 2 In.H x 2-13/64 In.W, AC Voltage Rating 600VAC, DC Voltage Rating 600VDC, Fuse Block Design Open, Connector Type Pressure Plate, Wire Size 14 to 10 AWG, Mounting Style Bolt Down/DIN Rail, Fuse Holder Code J, Length 3.84 In., Width 2.20 In., Features Space Saver with Cover, Standards UL Listed, CE