Descriptions of Littelfuse LFH250301S provided by its distributors.
LFH25030-1S - Littelfuse 250V CLASS H BLOCK 30A 1 POLE AMP Size: 30, Voltage: 250VAC
Cartridge Fuse Holder, 1P, 30A, 250V; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:30A; Fuse Size Held:Class H; Holder Terminals:Screw; No. Of Fuses:1Fuses; Product Range:Powr-Gard Lf Series; Voltage Rating Vac:250V Rohs Compliant: Yes |Littelfuse LFH250301S
Littelfuse POWR-GARD Fuse Block, Series: LFH, 250 VAC, 30 A, 1 Pole, Class: H, Screw Connection, 14 to 6 AWG Wire, DIN Rail Mounting, 125 deg C, For Use With: NLN Series Fuse, Thermoplastic, 3.15 in L x 1.13 in W x 1.58 in H Dimensions
LITTELFUSE LFH25030-1S Fuse Block, Industrial, 30A, 1 Pole. More details: Fuse Block, Series LFH, Fuse Type Industrial, Max. Amps 30, Amperage Range 1 to 30, Number of Poles 1, For Fuse Series NLN, Fuse UL Class H, Fuse Dimensions 3 In.L x 1-37/64 In.H x 1-1/8 In.W, AC Voltage Rating 250VAC, DC Voltage Rating 250VDC, Fuse Block Design Open, Connector Type Screw, Wire Size 22 to 10 AWG, Mounting Style Bolt Down/DIN Rail, Fuse Holder Code H, Length 3.15 In., Width 1.13 In., Features Cover, Standards UL Listed, CE