Descriptions of Littelfuse LFC600603CID provided by its distributors.
LFC60060-3CID - Littelfuse 600V CLASS CD BLOCK 60A 3 POLE AMP Size: 60, Voltage: 600VAC
600 VAC/VDC, 60 A, 3-Pole, Lead-Free, Thermoplastic, Class CD Rejection, 14 to 2 AWG
FUSE HOLDER CLASS CD FUSE BLOCK 600V 60A
Fuse Block 60A 600VDC/600VAC DIN Rail Solder Lug
FUSE BLOK CART 600V 60A DIN RAIL
FUSE BLOCK - CD 600VAC 60A IND
Fuseblock, 3-P, 60A/600VAC Max, CD
Cartridge 60A DIN 82.6mm*94.1mm
Cartridge Fuse Holder, 60A, 600Vac/Vdc; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:60A; Fuse Size Held:10Mm X 38Mm; Holder Terminals:Box Lug; No. Of Fuses:3Fuses; Product Range:Powr-Gard Lf Series; Voltage Rating Vac:600V Rohs Compliant: Yes |Littelfuse LFC600603CID
Littelfuse LFC600603CID POWR-GARD Fuse Block Brand: Littelfuse. Part Number: LFC60060-3CID. Littelfuse POWR-GARD Fuse Block, Series: LF Series, 600 VAC/VDC, 60 A, 3 Pole, Class: CC/CD, Box Lug, 14 to 6 AWG Wire, DIN Rail Mount, 1.496 in Fuse Length, 0.406 in Fuse Dia, 125 deg C, Thermoplastic, 3.7 in H x 3.25 in W x 1.95 in D. Additional Description: LTFS-LFC60060-3CID LFC600603CID 600V CLASS CD BLOCK 60A 3 POLE 60 AMP SIZE. Catalog Description: The Littelfuse Class CC, CD and midget blocks offer generous space savings and enhanced value. DIN-rail mounting and universal mounting holes are available as well as an indication feature on all Class CD fuse blocks...