Littelfuse LA130URD73LI0500

Electric Fuse, Very Fast Blow, 500A, 1300VAC, 100000A (IR), Inline/holder
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LA130URD73LI0500.

IHS

Datasheet5 pages13 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-09-29
LTD Date2020-09-29

Related Parts

Fuse Square Body 550A 1300V Bolt Flat 76 X 92mm CSA/UL
Eaton Bussmann High Speed Square Body FUSE 630A 1250V 3BKN/80 AR CU - 170M6544
Eaton Bussmann High Speed Square Body FUSE 550A 1250V 2BKN/80 AR - 170M5445
Electric Fuse, Very Fast Blow, 630A, 1200VAC, 100000A (IR), Inline/holder
Electric Fuse, Very Fast Blow, 550A, 1200VAC, 100000A (IR), Inline/holder
Electric Fuse, Very Fast Blow, 630A, 1100VAC, 100000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse LA130URD73LI0500 provided by its distributors.

Electric Fuse, Very Fast Blow, 500A, 1300VAC, 100000A (IR), Inline/holder
Semi Conductor Fuse 1300Vac 500A / Box
FUSE SQUARE 500A 1.3KVAC RECT
FUSE-SEMI 1300V N. AM SQR BDY
Littelfuse VERY FAST-ACTING SEMICONDUCTO

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN