Littelfuse LA065URD73TTI1800

Electric Fuse, Very Fast Blow, 1800A, 660VAC, 100000A (IR), Inline/holder
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LA065URD73TTI1800.

IHS

Datasheet5 pages13 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-14
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Fuse Square Body 2000A 700V 2-Pin Flat Stud Mount
Eaton Bussmann High Speed Square Body 2000A 550V 3/80 aR INDICATOR FUSE - 170M6021
Fuse Square Body 2000A 700V 2-Pin Lug Stud Mount Carton
Electric Fuse, Very Fast Blow, 2000A, 600VAC, 200000A (IR), Inline/holder
Semi Conductor Fuse 550Vac 2250A |Littelfuse LA055URD33LI2250
Electric Fuse, Very Fast Blow, 2250A, 550VAC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse LA065URD73TTI1800 provided by its distributors.

Electric Fuse, Very Fast Blow, 1800A, 660VAC, 100000A (IR), Inline/holder
Semi Conductor Fuse 650Vac 1800A/Box |Littelfuse LA065URD73TTI1800
FUSE - SEMI 650V N. AM SQR BDY
Littelfuse VERY FAST-ACTING SEMICONDUCTO

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN