Littelfuse L60S800.X

Electric Fuse, Very Fast Blow, 800A, 600VAC, 200000A (IR), Inline/holder
$ 375.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L60S800.X.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Sager Electronics

Fuses Unlimited

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Eaton Bussmann High Speed Square Body FUSE 900A 550V 1GKN/50 AR - 170M4569
Eaton Bussmann High Speed Square Body 1000A 690V 3/80 aR INDICATOR FUSE - 170M6014
Fuse Square Body 900A 700V 2-Pin Flat Bolt

Descriptions

Descriptions of Littelfuse L60S800.X provided by its distributors.

Electric Fuse, Very Fast Blow, 800A, 600VAC, 200000A (IR), Inline/holder
Specialty Fuses 800A 600VAC Semiconductor Fuse
Fus 600V Semiconductor 800A/ Box |Littelfuse L60S800.X
FUSE CRTRDGE 800A 600VAC CYLINDR
FUSE - SEMICONDUCTOR 600VAC UL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN