Littelfuse L6008V8TP

L6008V8 Series 600 Vdrm 20 mA Through Hole Triac Power Thyristor - TO-251
$ 0.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L6008V8TP.

IHS

Datasheet13 pages5 years ago

TME

Future Electronics

Fuses Unlimited

Mouser

Inventory History

3 month trend:
+214%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse L6008V8TP provided by its distributors.

L6008V8 Series 600 Vdrm 20 mA Through Hole Triac Power Thyristor - TO-251
TRIAC Diode 600V 8A(RMS) 85A 3-Pin(3+Tab) TO-251 Tube
TRIAC SENS 600V 8A 10-10-10-20 MA TO251
Power Thyristors 600V 8A Sensing 10-10-10-20mA
TRIAC SENS GATE 600V 8A TO-251
TRIAC, 600V V(DRM), 8A I(T)RMS, TO-251AA
10mA 8A 1.6V 65A,85A 600V 20¦ÌA 1.3V TO-251-3
Lxx08xx/Qxx08xx/Qxx08xHx Series - 8 Amp Sensitive, Standard, & Alternistor (High Commutation) Triacs, TO-251 (V-Pak / I-Pak), RoHS
Littelfuse SCT
Triac; Peak Repetitive Off State Voltage:600V; On State Rms Current:8A; Triac Case Style:To-251; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:46A; Holding Current Max:20Ma; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Littelfuse L6008V8TP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN