Littelfuse L6008L6TP

L6008L6 Series 600 Vdrm 10 mA Through Hole Triac Power Thyristor - TO-220-3
$ 1.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L6008L6TP.

Farnell

Datasheet13 pages5 years ago

Newark

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+211%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse L6008L6TP provided by its distributors.

L6008L6 Series 600 Vdrm 10 mA Through Hole Triac Power Thyristor - TO-220-3
TRIAC 600V 80A 3-Pin(3+Tab) TO-220AB Isolated Tube
TRIAC 8A 600V TO220AB sensitive
TRIAC SENS 600V 8A 5-5-5-10 MA TO220
TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB
Power Thyristors 600V 8A Sensing 10-10-10-20mA
5mA 8A 1.6V 65A,85A 600V 20¦ÌA 1.3V TO-220
Lxx08xx/Qxx08xx/Qxx08xHx Series - 8 Amp Sensitive, Standard, & Alternistor (High Commutation) Triacs, TO-220 Isolated Tab, RoHS
Littelfuse SCT
Triac; Peak Repetitive Off State Voltage:600V; On State Rms Current:8A; Triac Case Style:To-220Ab; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:65A; Holding Current Max:10Ma; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Littelfuse L6008L6TP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN