Littelfuse L6006V6TP

L Series 600 V 6 A Through Hole Sensitive Triac - TO 251AA (VPAK)
$ 0.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L6006V6TP.

Newark

Datasheet13 pages4 years ago

Future Electronics

TME

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-08-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse L6006V6TP provided by its distributors.

L Series 600 V 6 A Through Hole Sensitive Triac - TO 251AA (VPAK)
TRIAC SENS 600V 6A 5-5-5-10 MA TO251
Power Thyristors 600V 6A Sensing 5-5-5-10mA
TRIAC 600V 60A 3-Pin(3+Tab) TO-251 Tube
TRIAC, 600V V(DRM), 6A I(T)RMS, TO-251AA
5mA 6A 1.6V 50A,60A 600V 20¦ÌA 1.3V TO-251-3
Lxx06xx/Qxx06xx/Qxx06xHx Series - 6 Amp Sensitive, Standard, & Alternistor (High Commutation) Triacs, TO-251 (V-Pak / I-Pak), RoHS
Littelfuse SCT
Triac; Peak Repetitive Off State Voltage:600V; On State Rms Current:6A; Triac Case Style:To-251; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:46A; Holding Current Max:10Ma; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Littelfuse L6006V6TP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN