Littelfuse L6004V8TP

TRIAC SENS GATE 600V 4A TO251 / TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-251 (V-Pak/I-Pak)
$ 0.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L6004V8TP.

Newark

Datasheet10 pages5 years ago

Burklin Elektronik

Littelfuse SCT

Fuses Unlimited

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse L6004V8TP provided by its distributors.

TRIAC SENS GATE 600V 4A TO251 / TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-251 (V-Pak/I-Pak)
TRIAC SENS 600V 4A 10-10-10-20 MA TO251
TRIAC, 600V V(DRM), 600V V(RRM), 4A I(T)RMS, TO-251AA
Power Thyristors 600V 4A Sensing 10-10-10-20mA
Lxx04xx/Qxx04xx Series - Lxx04xx/Qxx04xx Series - 4 Amp Sensitive & Standard Triacs, TO-251 (V-Pak / I-Pak), RoHS
Littelfuse SCT
Triac; Peak Repetitive Off State Voltage:600V; On State Rms Current:4A; Triac Case Style:To-251; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:46A; Holding Current Max:20Ma; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Littelfuse L6004V8TP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN