Littelfuse L6004V3TP

Triac, 600V V(drm), 600V V(rrm), 4A I(t)rms, TO-251AA
$ 0.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L6004V3TP.

Farnell

Datasheet10 pages5 years ago

Fuses Unlimited

Future Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-0.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse L6004V3TP provided by its distributors.

TRIAC, 600V V(DRM), 600V V(RRM), 4A I(T)RMS, TO-251AA
TRIAC 600V 40A 3-Pin(3+Tab) TO-251 Tube
TRIAC SENS GATE 600V 4A 3mA TO-251
Power Thyristors 600V 4A Sensing 3-3-3-3mA
LITTELFUSE L6004V3TPTriac, 600 V, 1.3 V, TO-251, 33 A
3mA 4A 1.6V 33A,40A 600V 5¦ÌA 1.3V TO-251AA 6.2mm
Lxx04xx/Qxx04xx Series - Lxx04xx/Qxx04xx Series - 4 Amp Sensitive & Standard Triacs, TO-251 (V-Pak / I-Pak), RoHS
Littelfuse SCT
TRIAC, 600V, 4A, TO251; Peak Repetitive Off-State Voltage, Vdrm:600V; On State RMS Current IT(rms):4A; Peak Non Rep Surge Current Itsm 50Hz:33A; Holding Current Max Ih:5mA; Gate Trigger Voltage Max Vgt:1.3V; Operating Temperature Range:-40°C to +110°C; Thyristor Case:TO-251; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Gate Trigger Current Max, Igt:3mA
Triac; Tensión Máxima De Apagado Repetitiva, Vdrm:600V; Corriente Rms De Encendido It(Rms):4A; Corrie. Máx. Transitoria, No Repet., Itsm 50Hz:33A; Corriente Máxima De Retención Ih:5Ma; Modelo De Triac:To-251; Núm. De Contactos:3 |Littelfuse L6004V3TP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN