Descriptions of Littelfuse L60030M2PQ provided by its distributors.
Open Fuse Block, 0 to 30A Amp Range, 600V AC/DC Volt Rating, 2 Poles, Pressure Plate
Littelfuse L60030M2PQ POWR-GARD Midget Fuse Block Brand: Littelfuse. Part Number: L60030M-2PQ. Littelfuse POWR-GARD Midget Fuse Block, Gangable, Series: L600M, 600 VAC/VDC, 30 A, 2 Pole, Class: CC, Pressure Plate Connection, 14 to 10 AWG Wire, DIN Rail Mounting, 38 mm Fuse Length, 10 mm Diameter Fuse, 125 deg C, For Use With: BLF, BLN, BLS, FLA, FLM, FLQ, FLU, KLK, KLKD, KLQ Series Fuse, Thermoplastic, 1.533 in W x 1.25 in D x 3 in H Dimensions. Additional Description: LTFS-L60030M-2PQ L60030M2PQ ACS 600V midget block 30a 2 pole WITH PRESSURE PLATE TERMINAL 30 AMP SIZE PLATE TERMINAL. Catalog Description: The Littelfuse Class CC, CD and midget blocks offer generous space savings and enhanced value. DIN-rail mounting and universal mounting holes are available as well as an indication feature on all Class CD fuse blocks...