Littelfuse L60030C3C

L60030C-3C - Littelfuse Class Cc Fuse Block With Box Lug Terminal Amp Size: 30, Voltage: 600VAC
$ 53.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L60030C3C.

Farnell

Datasheet2 pages19 years ago

Sager Electronics

Future Electronics

Fuses Unlimited

element14 APAC

Inventory History

3 month trend:
-4.76%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-11-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Littelfuse L60030C3C provided by its distributors.

L60030C-3C - Littelfuse CLASS CC FUSE BLOCK WITH BOX LUG TERMINAL AMP Size: 30, Voltage: 600VAC
600 V 30 A Back Panel Mount Fuse Block for UL Class CC/CD Fuses
FUSE BLOCK; Fuse Holder Type:Cartridge Holder; Current:30A; Size Held:-; Terminals:Box Lug; No. of Fuses:3Fuses; Product
Littelfuse® POWR-GARD® Fuse Block, Series: L600C, 600 VAC/VDC, 30 A, 3 Pole, Class: CC, Box Lug Connection, 14 to 6 AWG Wire, DIN Rail Mounting, 1-1/2 in Fuse Length, 13/32 in Diameter Fuse, 125 deg C, For Use With: CCMR, KLDR and KLKR Series Fuse, Thermoplastic, 3 in L x 2.283 in W x 1.25 in H Dimensions

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • L60030C-3C