Littelfuse L60030C2PQ

Open Fuse Block, CC UL Class, 600V AC/DC Volt Rating, 2 Poles, Pressure Plate
$ 19.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L60030C2PQ.

Master Electronics

Datasheet2 pages19 years ago

Sager Electronics

Fuses Unlimited

element14 APAC

Inventory History

3 month trend:
-23.63%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-11-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Littelfuse L60030C2PQ provided by its distributors.

Open Fuse Block, CC UL Class, 600V AC/DC Volt Rating, 2 Poles, Pressure Plate
Fuseholders, Blocks, and Clips Blok 30A 600V 2 Pole Pressure Plate Cnctr
Fuseblock, 2-P, 30A/600V Max, CC, Pressure Please/Q.C. Terminals, Panel Mount, Gangable
Fuse Block 30A 600VDC/600VAC Screw Mount Pressure Plate
Acs 600V Class Cc Block 30A 2 Pole/ Box Rohs Compliant: Yes |Littelfuse L60030C2PQ
FUSE BLOCK; Fuse Holder Type:Cartridge Holder; Current:30A; Size Held:-; Terminals:Pressure Plate, Quick Connect; No. of
L60030C-2PQ - Littelfuse CLASS CC FUSE BLOCK WITH PRESSURE PLATE TERMINAL AMP Size: 30, Voltage: 600VAC
Littelfuse UL CLASS CC FUSE BLOCK WITH PRESSURE
FUSE BLOCK CART 600V 30A CHASSIS
L60030C-2PQ, Littelfuse Industrial Products
600V 600V 2 30A , 38.15mm*76.2mm
Littelfuse L60030C2PQ POWR-GARD Fuse Block Brand: Littelfuse. Part Number: L60030C-2PQ. Littelfuse POWR-GARD Fuse Block, Series: L600C, 600 VAC/VDC, 30 A, 2 Pole, Class: CC, Pressure Plate Connection, 14 to 10 AWG Wire, DIN Rail Mounting, 1-1/2 in Fuse Length, 13/32 in Diameter Fuse, 125 deg C, For Use With: CCMR, KLDR and KLKR Series Fuse, Thermoplastic, 3 in L x 1.533 in W x 1.25 in H Dimensions. Additional Description: LTFS-L60030C-2PQ L60030C2PQ sCS 600V CLASS CC BLOCK 30A 2 POLE BLOCK WITH PRESSURE PLATE TERMINAL 30 AMP SIZE. Catalog Description: Littelfuse DIN series Class CC fuse blocks have integral DIN rail mounting capabilities that allow secure mounting to 35mm hat type DIN rails. New releasable mechanism allows installation and removal of block without removing adjacent components on DIN rail. Electrical panel builders and machine builders no longer need to use mounting adapters, saving assembly time and related costs...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • L60030C-2PQ