Littelfuse L4006L6TP

TRIAC 400V 6A(RMS) 60A 3-Pin(3+Tab) TO-220AB Isolated Tube
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L4006L6TP.

IHS

Datasheet13 pages4 years ago

Future Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-2.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-08-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse L4006L6TP provided by its distributors.

TRIAC 400V 6A(RMS) 60A 3-Pin(3+Tab) TO-220AB Isolated Tube
Sen Triac 400V 6A 5-5-5-10 Ma To220 Iso/ Tube |Littelfuse L4006L6TP
TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB
TRIAC SENS GATE 400V 6A ITO220AB
10mA 6A 1.6V 400V 20¦ÌA 1.3V ITO-220AB
Lxx06xx/Qxx06xx/Qxx06xHx Series - 6 Amp Sensitive, Standard, & Alternistor (High Commutation) Triacs, TO-220 Isolated Tab, RoHS
Littelfuse SCT
Triacs 400V 6A Sensing 5-5-5-10mA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN