Littelfuse L4004V5TP

Lxx04xx Series 400 V 4 A Bidirectional Sensitive Gate Triac - TO-251
$ 0.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L4004V5TP.

Newark

Datasheet10 pages5 years ago

Future Electronics

Burklin Elektronik

TME

Littelfuse SCT

Inventory History

3 month trend:
-1.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse L4004V5TP provided by its distributors.

Lxx04xx Series 400 V 4 A Bidirectional Sensitive Gate Triac - TO-251
TRIAC, 400V V(DRM), 400V V(RRM), 4A I(T)RMS, TO-251AA
TRIAC SENS 400V 4A 5-5-5-5 MA TO251
TRIAC 400V 40A 3-Pin(3+Tab) TO-251 Tube
Power Thyristors 400V 4A Sensing 5-5-5-5mA
5mA 4A 1.6V 33A,40A 400V 5¦ÌA 1.3V TO-251-3
Lxx04xx/Qxx04xx Series - Lxx04xx/Qxx04xx Series - 4 Amp Sensitive & Standard Triacs, TO-251 (V-Pak / I-Pak), RoHS
Littelfuse SCT
Triac; Peak Repetitive Off State Voltage:400V; On State Rms Current:4A; Triac Case Style:To-251; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:46A; Holding Current Max:10Ma; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Littelfuse L4004V5TP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN