Littelfuse L25S450.V

Electric Fuse, Very Fast Blow, 450A, 250VAC, 200VDC, 200000A (IR), Inline/holder
$ 88.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L25S450.V.

Electro Sonic

Datasheet11 pages2 years ago
Datasheet11 pages2 years ago

Sager Electronics

Fuses Unlimited

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Semiconductor Fuse, FWX-A Series, 500A, Fast-Acting, 250V AC, Bolt-On
Littelfuse0NLN500.X
Fus 250V O/T Class K5 500A/ Box |Littelfuse 0NLN500.X
LittelfuseL25S500.V
Electric Fuse, Very Fast Blow, 500A, 250VAC, 200VDC, 200000A (IR), Inline/holder
EatonJJN-400
400A T-Tron T-Class Fuse Current Limiting Fast Acting LIKE BLUE SEA 5121
EatonJJN-350
Electric Fuse, Very Fast Blow, 350A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Littelfuse0NLN350.X
Fuse, NLN Series, Fast-Acting, 250 V AC, Blade

Descriptions

Descriptions of Littelfuse L25S450.V provided by its distributors.

Electric Fuse, Very Fast Blow, 450A, 250VAC, 200VDC, 200000A (IR), Inline/holder
Specialty Fuses 450A 250VAC 200VDC Semiconductor Fuse
Fus 250V Semiconductor 450A/ Box |Littelfuse L25S450.V
FUSE CRTRDGE 450A 250VAC/200VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN