Littelfuse L0109NTRP

Sen Triac 1A 800V 10, 10, 10, 10 Ma Sot223/ T&r Rohs Compliant: Yes |Littelfuse L0109NTRP
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L0109NTRP.

IHS

Datasheet8 pages7 years ago

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2008-04-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse L0109NTRP provided by its distributors.

Sen Triac 1A 800V 10,10,10,10 Ma Sot223/ T&r Rohs Compliant: Yes |Littelfuse L0109NTRP
TRIAC SENS 1A 800V 10,10,10,10 MA SOT223THYRISTORS
TRIAC Logic - Sensitive Gate 800 V 1 A Surface Mount SOT-223
L01 Series - EV Series 1 Amp Sensitive Gate Triacs, SOT-223, RoHS
Littelfuse SCT
TRIAC SENS GATE 800V 1A SOT223
TRIAC 800V 12A 4-Pin(3+Tab) SOT-223 T/R
10mA 1A 1.6V 10A,12A 800V 5¦ÌA 1.3V SOT-223
TRIAC, 800V V(DRM), 1A I(T)RMS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN