Littelfuse KT103J2

KT Series 10 kOhm 3892 K Through Hole Epoxy Bead NTC Thermistor
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KT103J2.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse KT103J2 provided by its distributors.

KT Series 10 kOhm 3892 K Through Hole Epoxy Bead NTC Thermistor
KT Series - Standard Precision Interchangeable Thermistors (135°C) ± 0.2°C Accuracy - Kynar Insulated Leads, 10000Ω, -80°C to 135°C
Littelfuse SCT
NTC THERMISTOR, 10K, RADIAL LEADED; Zero Power Resistance at 25°C:10kohm; Product Range:KT Series; Thermistor Mounting:Through Hole; Beta Value (K):3892K; Thermistor Case Style:-; Thermistor Terminals:R
NTC THERMISTOR, 10K, RADIAL LEADED; Thermistor Type:Bead; Resistance (25°C):10kohm; Product Range:KT Series; B-Constant:3892K; B-Constant Tolerance:-; Probe Material:-; Lead Length:38.1mm; Operating Temperature Min:-80°C RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN