Littelfuse KLPC800.X

Electric Fuse, Time Delay Blow, 800A, 600VAC, 480VDC, 200000A (IR), Inline/holder
$ 784.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLPC800.X.

IHS

Datasheet2 pages3 years ago

JRH Electronics

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-27
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Littelfuse0LDC1000X
Electric Fuse, Fast Blow, 1000A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Eaton700FMM
700FMM - Bussmann Edison 700FMM 700A 690V AC TYPE T FUSE
Eaton630FMM
630FMM - Bussmann Edison 630FMM 630A 690V AC TYPE T FUSE
Eaton630MMT
Eaton Bussmann High Speed BS 630A 690V AC TYPE T FUSE (1) - 630MMT
LittelfuseLA50QS9004
Electric Fuse, Fast Blow, 900A, 500VAC, 500VDC, 200000A (IR), Inline/holder
Littelfuse0LDC900.X
Electric Fuse, Fast Blow, 900A, 600VAC, 600VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse KLPC800.X provided by its distributors.

Electric Fuse, Time Delay Blow, 800A, 600VAC, 480VDC, 200000A (IR), Inline/holder
UL Class Fuse, L Class, KLPC Series, Time-Delay, 800A, 600V AC, Non-Indicating
Fuse Class L Slow Blow Acting 800A 600V Bolt CSA/UL
FUSE CRTRDGE 800A 600VAC/480VDC
Littelfuse Fus 600V T/D Class L 800A
480V 600V Cartridge 800A , 95.3mm
Industrial Fuse, Time Delay, 800A, 600V; Product Range:Powr-Gard Klpc Series; Fuse Current:800A; Voltage Rating Vac:600V; Voltage Rating Vdc:480V; Fuse Size Metric:63.5Mm X 95.3Mm; Fuse Size Imperial:2-1/2" X 3-3/4" Rohs Compliant: No |Littelfuse KLPC800.X

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN