Littelfuse K2500SRP

Littelfuse K2500SRP Diac / Sidac, 240 V, 280 V, 10 A, 1 A, DO-214, 2 Pins
$ 0.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse K2500SRP.

IHS

Datasheet12 pages11 years ago
Datasheet6 pages0 years ago

Fuses Unlimited

Newark

DigiKey

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse K2500SRP provided by its distributors.

LITTELFUSE K2500SRP DIAC / SIDAC, 240 V, 280 V, 10 A, 1 A, DO-214, 2 Pins
K2500S Series 200 V Surface Mount Sidac Power Thyristor - SMB
SIDAC Diode 200V 1A(RMS) 20A 2-Pin DO-214AA T/R
Kxxxzy Series - Standard Bidirectional SIDACs, DO-214AA, RoHS
Littelfuse SCT
SIDAC 280V 10uA 1A 2-Pin DO-214 T/R
Avnet Japan
SIDAC, 280V V(BO) Max, DO-214AA
1A 1.5V 16.7A,20A 200V 5¦ÌA DO-214
Sidac, 280V, Do-214; Breakover Current Max.:10Μa; Breakover Voltage Range:240V To 280V; Current It Av:10Μa; Current Rating:10Μa; Forward Current If:5A; Forward Voltage:200V; Holding Current:150Ma; Mounting Type:Through Hole Rohs Compliant: Yes |Littelfuse K2500SRP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN