Littelfuse K2400GRP

Kxxxzy Series - Standard Bidirectional SIDACs, DO-15, RoHS
$ 0.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse K2400GRP.

IHS

Datasheet12 pages11 years ago
Datasheet6 pages0 years ago

Mouser

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
-27.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse K2400GRP provided by its distributors.

Kxxxzy Series - Standard Bidirectional SIDACs, DO-15, RoHS
Littelfuse SCT
K2400 Series 220-250 V 1 A Diac/Sidac Thyristor - DO-15
SIDAC Diode 190V 1A(RMS) 20A 2-Pin DO-15X T/R
1A 1.5V 16.7A,20A 190V 5¦ÌA DO-15
SIDAC, 220V-250V, DO-15; Breakover Voltage Min: 220V; Breakover Voltage Max: 250V; Breakover Current Max: 10µA; Diac / Sidac Case Style: DO-15; No. of Pins: 2Pins; Type: SIDAC; Operating Temperature Max: 125°C 50AJ8021

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN