Littelfuse K2201G

Kxxx1G Series - Teccor® Multipulse SIDACs, DO-15, RoHS
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse K2201G.

IHS

Datasheet6 pages11 years ago

TME

Fuses Unlimited

Newark

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse K2201G provided by its distributors.

Kxxx1G Series - Teccor® Multipulse SIDACs, DO-15, RoHS
Littelfuse SCT
SIDAC, 230V V(BO) Max, DO-15
1A 1.5V 16.7A,20A 180V 5¦ÌA DO-15
DIAC/SIDAC 200-230V 1A DO-15
SIDAC DO15 220V 1A STD BID
SIDAC 1A 180V DO15
Sidac, 230V, 1A, Do-15; Breakover Voltage Min:200V; Breakover Voltage Max:230V; Breakover Current Max:10Μa; Diac/Sidac Case Style:Do-15; No. Of Pins:2Pins; Type:Sidac; Operating Temperature Max:125°C; Product Range:Kxxx1G Series Rohs Compliant: Yes |Littelfuse K2201G

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN