Littelfuse K2200SRP

Kxxxzy Series 180 V 1 A Teccor Standard Bidirectional SIDAC - DO-214AA (3 leads)
$ 0.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse K2200SRP.

Farnell

Datasheet12 pages11 years ago
Datasheet0 pages0 years ago

IHS

Fuses Unlimited

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-15.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse K2200SRP provided by its distributors.

Kxxxzy Series 180 V 1 A Teccor Standard Bidirectional SIDAC - DO-214AA (3 leads)
LITTELFUSE K2200SRP DIAC / SIDAC, 205 V, 230 V, 10 A, 1 A, DO-214, 2 Pins
STANDARD BIDIRECTIONAL SIDAC TECCOR BRAND THYRISTOR SIDAC, 230V V(BO) Max, DO-214
Sidac, 230V, Do-214; Breakover Voltage Min:205V; Breakover Voltage Max:230V; Breakover Current Max:10Μa; Diac/Sidac Case Style:Do-214; No. Of Pins:2Pins; Type:Sidac; Operating Temperature Max:125°C; Product Range:- Rohs Compliant: Yes |Littelfuse K2200SRP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN