Littelfuse K2200GRP

SIDAC 205-230V 1A DO15 / Diac/Sidac Thyristor 205 ~ 230V DO-15
$ 0.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse K2200GRP.

IHS

Datasheet12 pages11 years ago
Datasheet6 pages0 years ago

DigiKey

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse K2200GRP provided by its distributors.

SIDAC 205-230V 1A DO15 / Diac/Sidac Thyristor 205 ~ 230V DO-15
Thyristors & SCRs; K2200GRP; LITTELFUSE; 1 A; No; DO-15; 2
Kxxxzy Series - Standard Bidirectional SIDACs, DO-15, RoHS
Littelfuse SCT
DO-15 Thyristors (SCR)/Modules ROHS
SIDAC Diode 180V 1A(RMS) 20A 2-Pin DO-15 T/R
Precision Operational Amplifier
1A 1.5V 16.7A,20A 180V 5¦ÌA DO-15
Triac; Breakover Voltage Min:205V; Breakover Voltage Max:230V; Breakover Current Max:10Μa; Diac/Sidac Case Style:Do-15; No. Of Pins:2Pins; Type:Sidac; Operating Temperature Max:125°C; Product Range:- Rohs Compliant: Yes |Littelfuse K2200GRP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN