Littelfuse K2000SRP

Standard Bidirectional Sidac Teccor Brand Thyristor Sidac, 215V V(bo) Max, DO-214
$ 0.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse K2000SRP.

IHS

Datasheet12 pages11 years ago
Datasheet6 pages0 years ago

Fuses Unlimited

DigiKey

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-0.40%

CAD Models

Download Littelfuse K2000SRP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse K2000SRP provided by its distributors.

STANDARD BIDIRECTIONAL SIDAC TECCOR BRAND THYRISTOR SIDAC, 215V V(BO) Max, DO-214
KXXXZY Series 190 to 215 V Bi-Directional Surface Mount Sidac Thyristor - DO-214
SIDAC Diode 180V 1A(RMS) 20A 2-Pin DO-214AA T/R
Kxxxzy Series - Standard Bidirectional SIDACs, DO-214AA, RoHS
Littelfuse SCT
LITTELFUSE - K2000SRP - SIDAC 215V,1A,DO-214
SIDAC, 215V V(BO) Max, DO-214AA
1A 1.5V 16.7A,20A 180V 5¦ÌA DO-214
SIDAC, 215V, 1A, DO-214; Breakover Voltage Vbo Min: 190V; Breakover Voltage Vbo Max: 215V; Breakover Current Max.: 10µA; Peak Forward Current: 1A; Diac / Sidac Case Style: DO-214; No. of Pins: 2Pins; Product Range: -; Breakover
Sidac, 215V, Do-214; Breakover Current Max.:10Μa; Breakover Voltage Range:190V To 215V; Current It Av:10Μa; Forward Current If:5A; Forward Voltage:180V; Holding Current:150Ma; Mounting Type:Through Hole; No. Of Pins:2; Dv/Dt:150V/Μs Rohs Compliant: Yes |Littelfuse K2000SRP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN