Littelfuse K1800GRP

Sidac 160V Do15/ T&r |Littelfuse K1800GRP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse K1800GRP.

IHS

Datasheet12 pages11 years ago

Burklin Elektronik

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse K1800GRP provided by its distributors.

Sidac 160V Do15/ T&r |Littelfuse K1800GRP
Kxxxzy Series - Standard Bidirectional SIDACs, DO-15, RoHS
Littelfuse SCT
SIDAC, 195V V(BO) Max, DO-15
SIDAC DO15 180V 1A STD BID
1A 165-195V SIDAC DO15
THYRISTOR 140V DO-204AC
THYRISTOR 140V DO204AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN