Littelfuse K1300SRP

Tape & Reel (TR) Surface Mount SIDAC SINGLE Diac/Sidac Thyristor 10muA 90V -40C~125C TJ
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse K1300SRP.

Newark

Datasheet12 pages11 years ago
Datasheet8 pages21 years ago

IHS

Verical

Burklin Elektronik

TME

Inventory History

3 month trend:
-1.25%

CAD Models

Download Littelfuse K1300SRP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse K1300SRP provided by its distributors.

Tape & Reel (TR) Surface Mount SIDAC SINGLE Diac/Sidac Thyristor 10muA 90V -40C~125C TJ
STANDARD BIDIRECTIONAL SIDAC TECCOR BRAND THYRISTOR SIDAC, 138V V(BO) Max, DO-214
SIDAC 1.5 V 1 A SMT Silicon Bilateral Voltage Triggered Switch - DO-214AA
Sidac, 138V, Do-214; Breakover Voltage Min:120V; Breakover Voltage Max:138V; Breakover Current Max:10Μa; Diac/Sidac Case Style:Do-214; No. Of Pins:2Pins; Type:Sidac; Operating Temperature Max:125°C; Product Range:- Rohs Compliant: Yes |Littelfuse K1300SRP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN