Littelfuse K1300E70

Standard Bidirectional Sidac Teccor Brand Thyristor Sidac, 138V V(bo) Max, TO-92
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse K1300E70.

IHS

Datasheet12 pages11 years ago
Datasheet6 pages22 years ago

element14 APAC

Mouser

Burklin Elektronik

TME

Inventory History

3 month trend:
-93.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse K1300E70 provided by its distributors.

STANDARD BIDIRECTIONAL SIDAC TECCOR BRAND THYRISTOR SIDAC, 138V V(BO) Max, TO-92
SIDAC, 1A, TO-92; Thyristor/Triac Type:Thyristor; Peak Repetitive Off-State Voltage, Vdrm:90V; Current, It RMS:1A; Current, Itsm:20A; Case Style:TO-92; Termination Type:Through Hole
Sidac, 138V, To-92; Tensión Min De Ruptura Vbo:120V; Tensión Max De Ruptura Vbo:138V; Capacidad De Ruptura:10Μa; Corriente Máxima Directa:-; Diseño De Diac/Sidac:To-92; Núm. De Contactos:2; Corriente Directa If:5A; Dv/Dt:150V/Μs |Littelfuse K1300E70

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • K1300E70.
  • K1300E70_