Littelfuse K1100SRP

SIDAC Diode 90V 1A(RMS) 20A 2-Pin DO-214AA T/R
$ 0.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse K1100SRP.

IHS

Datasheet12 pages11 years ago
Datasheet6 pages0 years ago

DigiKey

Burklin Elektronik

TME

Future Electronics

Inventory History

3 month trend:
+21.59%

CAD Models

Download Littelfuse K1100SRP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse K1100SRP provided by its distributors.

SIDAC Diode 90V 1A(RMS) 20A 2-Pin DO-214AA T/R
SIDAC, 118V V(BO) Max, DO-214AA
Kxxxzy Series - Standard Bidirectional SIDACs, DO-214AA, RoHS
Littelfuse SCT
1A 1.5V 16.7A,20A 90V 5¦ÌA DO-214
Sidac, 118V, Do-214, Full Reel; Breakover Voltage Min:104V; Breakover Voltage Max:118V; Breakover Current Max:10Μa; Diac/Sidac Case Style:Do-214; No. Of Pins:2Pins; Type:Sidac; Operating Temperature Max:125°C; Product Range:- Rohs Compliant: Yes |Littelfuse K1100SRP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN